* Images are for reference only
3404.2420.22
- Manufacturer
- SCHURTER
- MFR.Part #
- 3404.2420.22
- JLCPCB Part #
- C3158628
- Package
- SMD,11.3x4.2mm
- Description
- 2.5A 277V 250V SMD,11.3x4.2mm Fuses ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 3404.2420.22 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
3404.2420.22 technical specifications, attributes, and parameters.
3404.2420.22 symbol, PCB footprint from the free EasyEDA PCB design tool.
3404.2420.22 datasheets or manufacturer documentation.
Datasheet: 3404.2420.22 Datasheet (PDF)
Minimum: 2
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing