
* Images are for reference only
0035.7022
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 0035.7022
- JLCPCB Part #
- C17265972
- Package
- Plugin
- Description
- 10mcd 2V 30mA 60° 635nm Red 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4108
200+
$2.1592
500+
$2.0867
1000+
$2.0512
Welcome back, may I help you?