
* Images are for reference only
3404.2415.11
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3404.2415.11
- JLCPCB Part #
- C3158311
- Package
- SMD,11.3x4.2mm
- Description
- -40℃~+85℃ 250V 277V 35A、200A 800mA SMD,11.3x4.2mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8995
200+
$0.7361
500+
$0.7087
1000+
$0.6975