
* Images are for reference only
CN8001DHR-A
Extended
- Manufacturer
- Xinbei Electronics Technology
- MFR.Part #
- CN8001DHR-A
- JLCPCB Part #
- C3039512
- Package
- DFN-8L(2x2)
- Description
- 2V~6V 450mΩ 800mA Bipolar Driver Yes DFN-8L(2x2) Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1647
50+
$0.1423
150+
$0.1328
500+
$0.1209
2500+
$0.1070
4000+
$0.1038
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?