
* Images are for reference only
MBR10100DS
Extended
- Manufacturer
- Shandong Jingdao Microelectronics
- MFR.Part #
- MBR10100DS
- JLCPCB Part #
- C382837
- Package
- TO-252
- Description
- -55℃~+175℃ 1 Independent 100V 10A 150A 850mV@10A TO-252 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1792
50+
$0.1429
150+
$0.1272
500+
$0.1078
2500+
$0.0895
5000+
$0.0843
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?