
* Images are for reference only
EMMC08G-WV28-01J22
Extended
- Manufacturer
- Kingston Technology
- MFR.Part #
- EMMC08G-WV28-01J22
- JLCPCB Part #
- C33508069
- Package
- FBGA-153(11.5x13)
- Description
- -40℃~+85℃ 1.7V~1.95V、2.7V~3.6V 100MB/S 2.7V~3.6V 260MB/S 8GB Built-in wear leveling function、Bad block management function、ECC error correction function、Power-down data protection function、Hardware reset function、Enhanced write protection function、Secure write protection function、Secure erase function eMMC 5.1 pSLC FBGA-153(11.5x13) eMMC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$54.9439
30+
$52.9774
Welcome back, may I help you?