
* Images are for reference only
EMMC04G-MT32-02D10
Extended
- Manufacturer
- Kingston Technology
- MFR.Part #
- EMMC04G-MT32-02D10
- JLCPCB Part #
- C46633122
- Package
- FBGA-153(11.5x13)
- Description
- -25℃~+85℃ 1.7V~1.95V、2.7V~3.6V 2.7V~3.6V 280MB/S 4GB 60MB/S Built-in wear leveling function、Bad block management function、ECC error correction function、Power-down data protection function、Hardware reset function、Enhanced write protection function、Secure write protection function、Secure erase function MLC eMMC 5.1 FBGA-153(11.5x13) eMMC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$113.5793
10+
$112.5917
Related Products