
* Images are for reference only
350736-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350736-1
- JLCPCB Part #
- C212042
- Package
- P=6.35mm
- Description
- -55℃~+105℃ 3 3x5P 5 6.35mm Locking PA UL94V-0 White Without Fins P=6.35mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.5494
10+
$0.5381
30+
$0.5301
100+
$0.5220
Related Products
Welcome back, may I help you?