
* Images are for reference only
2-534237-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-534237-2
- JLCPCB Part #
- C6073906
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 2.54mm 24P 2A 8.64mm Through Hole Tin-Lead Plugin,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6681
198+
$3.4599
504+
$3.3443
999+
$3.2865
Related Products
Welcome back, may I help you?