
* Images are for reference only
AHSCD201212JR47
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AHSCD201212JR47
- JLCPCB Part #
- C3001600
- Package
- 0805
- Description
- 1.76Ω 250mA 33 375MHz 470nH ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 142
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0802
50+
$0.0634
150+
$0.0551
500+
$0.0488
2000+
$0.0417
4000+
$0.0391
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?