
* Images are for reference only
AAPS0420MR68A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS0420MR68A
- JLCPCB Part #
- C47327305
- Package
- SMD,4.8x4.2mm
- Description
- 17.8mΩ 680nH 7.07A 9.1A AEC-Q200 Molded Inductor ±20% SMD,4.8x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.1244
50+
$0.1214
150+
$0.1195
500+
$0.1174
Related Products