
* Images are for reference only
APS252010MR15F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS252010MR15F
- JLCPCB Part #
- C53244714
- Package
- 1008
- Description
- 10.5A 150nH 9.5A 9mΩ ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0322
200+
$0.0253
600+
$0.0214
3000+
$0.0192
9000+
$0.0171
21000+
$0.0160
Related Products
Welcome back, may I help you?