
* Images are for reference only
IS21TF64G-JCLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS21TF64G-JCLI-TR
- JLCPCB Part #
- C17373480
- Package
- VFBGA-153(11.5x13)
- Description
- -40℃~+85℃ 1.8V、3.3V 2.7V~3.6V 255MB/S 320MB/S 64GB Built-in wear leveling function、ECC error correction function、Power-down data protection function、Hardware reset function、Enhanced write protection function、Secure write protection function、Secure erase function TLC eMMC 5.1 VFBGA-153(11.5x13) eMMC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$91.4210
200+
$36.4789
500+
$35.2597
1000+
$34.6573
Related Products
Welcome back, may I help you?