
* Images are for reference only
CY7C028V-25AXCKJ
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C028V-25AXCKJ
- JLCPCB Part #
- C2956162
- Package
- LQFP-100(14x14)
- Description
- 0℃~+70℃ 10uA 115mA 1Mbit 25ns 3V~3.6V Parallel Port (Parallel) LQFP-100(14x14) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8978
200+
$1.5082
500+
$1.4567
1000+
$1.4293
Related Products
Welcome back, may I help you?