
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | BFQFP-208 | |
| Voltage - Supply(VCCIO) | 2.5V、2.5V、3.3V、3.3V | |
| Operating Temperature | 0℃~+70℃、0℃~+70℃ | |
| Logic Array Blocks | -、- | |
| Number of Logic Elements/Blocks | -、- |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY39030V208-125NTXC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | BFQFP-208 | |
| Voltage - Supply(VCCIO) | 2.5V、2.5V、3.3V、3.3V | |
| Operating Temperature | 0℃~+70℃、0℃~+70℃ | |
| Logic Array Blocks | -、- | |
| Number of Logic Elements/Blocks | -、- |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY39030V208-125NTXC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CY39030V208-125NTXC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.