
* Images are for reference only
CY7C1393BV18-250BZI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C1393BV18-250BZI
- JLCPCB Part #
- C2949823
- Package
- LBGA-165
- Description
- -40℃~+85℃ 1.7V~1.9V 18Mbit 725mA Parallel Port (Parallel) LBGA-165 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 136
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2672
136+
$1.2652
544+
$1.2202
952+
$1.1994
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

CY7C1393KV18-250BZI
Infineon/Cypress Semicon
$2.2622

CY7C1320BV18-250BZI
Infineon/Cypress Semicon
$3.2672

CY7C1313KV18-250BZI
Infineon/Cypress Semicon
$3.3507

CY7C1520V18-167BZXC
Infineon/Cypress Semicon
$12.3110

CY7C1512AV18-200BZXI
Infineon/Cypress Semicon
$14.6421

CY7C1423JV18-267BZXC
Infineon/Cypress Semicon
$5.2452
Welcome back, may I help you?