
CY7C1523JV18-300BZXC
- Manufacturer
- MFR.Part #
- CY7C1523JV18-300BZXC
- JLCPCB Part #
- C2955034
- Package
- -
- Description
- 0℃~+70℃ 1.7V~1.9V 400mA 72Mbit 950mA Parallel Port (Parallel) - SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 72Mbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Features | Boundary scan (JTAG) function、Built-in delay-locked loop | |
| Standby Current (Iq) | 400mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 950mA |

* Images are for reference only
CY7C1523JV18-300BZXC
Extended- Manufacturer
- MFR.Part #
- CY7C1523JV18-300BZXC
- JLCPCB Part #
- C2955034
- Package
- -
- Description
- 0℃~+70℃ 1.7V~1.9V 400mA 72Mbit 950mA Parallel Port (Parallel) - SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CY7C1523JV18-300BZXC
Extended- Manufacturer
- MFR.Part #
- CY7C1523JV18-300BZXC
- JLCPCB Part #
- C2955034
- Package
- -
- Description
- 0℃~+70℃ 1.7V~1.9V 400mA 72Mbit 950mA Parallel Port (Parallel) - SRAM ROHS
- EasyEDA Libraries
- ECCN
- 3A991B2A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7C1523JV18-300BZXC Specifications
CY7C1523JV18-300BZXC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 72Mbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Features | Boundary scan (JTAG) function、Built-in delay-locked loop | |
| Standby Current (Iq) | 400mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 950mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7C1523JV18-300BZXC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY7C1523JV18-300BZXC Schematic Symbol & PCB Footprint
The CY7C1523JV18-300BZXC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.