This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IMIB9940LBL

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
IMIB9940LBL
JLCPCB Part #
C2953835
Package
LQFP-32(7x7)
Description
-40℃~+85℃ 18 2.375V~2.625V、3.135V~3.465V 200MHz LQFP-32(7x7) Clock Buffers, Drivers, Distributors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3247
200+ $0.1258
500+ $0.1213
1000+ $0.1190

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons