This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C5666LTI-LP005

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY8C5666LTI-LP005
JLCPCB Part #
C2948559
Package
QFN-68(8x8)
Description
1.71V~5.5V 12bit 38 64KB 67MHz 8bit ARM Cortex-M3 FLASH QFN-68(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9373
200+ $0.3630
500+ $0.3501
1000+ $0.3436
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons