
* Images are for reference only
CY8C4745AZI-S403
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4745AZI-S403
- JLCPCB Part #
- C2948593
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.71V~5.5V 10bit 32 Bit 32KB 36 48MHz 4KB 7bit ARM Cortex-M0+ Built-in FLASH TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3049
200+
$0.1181
500+
$0.1139
1000+
$0.1118
Related Products
Welcome back, may I help you?