
* Images are for reference only
IS25LP080D-JBLE
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25LP080D-JBLE
- JLCPCB Part #
- C2940518
- Package
- SOIC-8-208mil
- Description
- 100,000 cycles 133MHz 2.3V~3.6V 20 Years 200us 8Mbit 8uA Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5752
10+
$1.5397
50+
$1.5156
100+
$1.4914
Related Products
Welcome back, may I help you?