
* Images are for reference only
IS25WP040E-JYLA3-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25WP040E-JYLA3-TR
- JLCPCB Part #
- C20189618
- Package
- USON-8(2x3)
- Description
- 1.7V~1.95V 100,000 cycles 104MHz 20 Years 200ms@(64KB) 450us Hardware write protection、Software write protection、Write enable latch SPI USON-8(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0936
200+
$0.4365
500+
$0.4220
1000+
$0.4156
Related Products
Welcome back, may I help you?