
* Images are for reference only
IS43TR81280CL-107MBLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43TR81280CL-107MBLI-TR
- JLCPCB Part #
- C17595943
- Package
- TWBGA-78(8x10.5)
- Description
- High-speed clock synchronization、Auto precharge、Auto refresh、Auto reset TWBGA-78(8x10.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0675
200+
$4.0170
500+
$3.8833
1000+
$3.8172
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS43TR81280BL-107MBLI-TR
ISSI(Integrated Silicon Solution)
$15.9085

IS43TR81280CL-107MBL-TR
ISSI(Integrated Silicon Solution)
$9.1780

IS43TR81280B-107MBLI-TR
ISSI(Integrated Silicon Solution)
$14.3761

MT40A2G4SA-062E:R TR
Micron Tech
$21.7172

MT48LC4M16A2P-7E IT:G
Micron Tech
$10.8683

MT62F1536M32D4DS-026 AIT:B
Micron Tech
$124.0835
Welcome back, may I help you?