This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EGX2GM2R2F09C36TS3

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
EGX2GM2R2F09C36TS3
JLCPCB Part #
C2937489
Package
Plugin,D8xL9mm
Description
-40℃~+130℃ 2.2uF 3000hrs@130℃ 400V 8mm 9mm ±20% 插件,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 232

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0482
100+ $0.0387
600+ $0.0301
1200+ $0.0265
4800+ $0.0238
10200+ $0.0224
19800+ $0.0220
40200+ $0.0219

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons