
* Images are for reference only
3266W-1-200LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3266W-1-200LF
- JLCPCB Part #
- C5137161
- Package
- Plugin-3P,6.4x4.3mm
- Description
- 12 20Ω 250mW ±10% ±100ppm/℃ 插件-3P,6.4x4.3mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.1156
10+
$3.0415
30+
$2.9916
100+
$2.9416
Related Products
Welcome back, may I help you?