
* Images are for reference only
TLVR1105T-70NY
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- TLVR1105T-70NY
- JLCPCB Part #
- C23989440
- Package
- SMD-4P,11.7x5.7mm
- Description
- 0.125mΩ、0.37mΩ 160A 45A、77A 70nH ±15% SMD-4P,11.7x5.7mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.0876
10+
$2.0426
30+
$2.0120
100+
$1.9831
Related Products