* Images are for reference only
(D)BM02B-PASS-TFT(LF)(SN)
- Manufacturer
- JST
- MFR.Part #
- (D)BM02B-PASS-TFT(LF)(SN)
- JLCPCB Part #
- C2925724
- Package
- SMD,P=2mm
- Description
- 1x2P 2P 1 2mm 2 -25℃~+85℃ 3A SMD,P=2mm Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part (D)BM02B-PASS-TFT(LF)(SN) for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
(D)BM02B-PASS-TFT(LF)(SN) technical specifications, attributes, and parameters.
(D)BM02B-PASS-TFT(LF)(SN) symbol, PCB footprint from the free EasyEDA PCB design tool.
(D)BM02B-PASS-TFT(LF)(SN) datasheets or manufacturer documentation.
Datasheet: (D)BM02B-PASS-TFT(LF)(SN) Datasheet (PDF)
Minimum: 21
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing