
* Images are for reference only
S20B-PHDSS-B(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S20B-PHDSS-B(LF)(SN)
- JLCPCB Part #
- C5305852
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10 2 20P 21.9mm 250V 2mm 2mm 2x10P 3A 5mm 9mm Copper alloy PA66 PHD Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3214
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3179
In-stock Item Pricing
Qty Unit Price
1+
$0.4933
10+
$0.3905
30+
$0.3455
250+
$0.2780
500+
$0.2539
1000+
$0.2394
Related Products
Welcome back, may I help you?