
* Images are for reference only
SM12B-CPTK-1A-TB
Extended
- Manufacturer
- JST
- MFR.Part #
- SM12B-CPTK-1A-TB
- JLCPCB Part #
- C595173
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+100℃ 12P 2 2.5mm 22.1mm 2mm 2x6P 3A 50V 6 Black Copper alloy Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3186
Minimum: 1
Full Reel: 390
$0.01
Add To List
Available Order Qty: 3166
In-stock Item Pricing
Qty Unit Price
1+
$2.0737
10+
$1.7807
30+
$1.5972
100+
$1.4088
390+
$1.3235
1170+
$1.2864
Related Products