* Images are for reference only
RNCF1206TKY1K00
- Manufacturer
- STACKPOLE ELECTRONICS INC
- MFR.Part #
- RNCF1206TKY1K00
- JLCPCB Part #
- C346585
- Package
- 1206
- Description
- RES SMD 1K OHM 0.01% 1/4W 1206
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
RNCF1206TKY1K00 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RNCF1206TKY1K00 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RNCF1206TKY1K00 symbol, PCB footprint from the free EasyEDA PCB design tool.
RNCF1206TKY1K00 datasheets or manufacturer documentation.
Datasheet: RNCF1206TKY1K00 Datasheet (PDF)
Minimum: 458
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products