
* Images are for reference only
ESDU03A24VR25V
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- ESDU03A24VR25V
- JLCPCB Part #
- C7464005
- Package
- 0603
- Description
- -55℃~+125℃ 0.05pF 1 1nA 24V 25V ESD IEC 61000-4-2 0603 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1125
200+
$0.0448
500+
$0.0434
1000+
$0.0427
Related Products
Welcome back, may I help you?