
* Images are for reference only
3224J-1-501E
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3224J-1-501E
- JLCPCB Part #
- C7006277
- Package
- SMD-3P,4.6x3.5mm
- Description
- 12 250mW 500Ω ±10% ±100ppm/℃ SMD-3P,4.6x3.5mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 812
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 804
In-stock Item Pricing
Qty Unit Price
1+
$1.4311
10+
$1.1883
30+
$1.0564
100+
$0.9053
500+
$0.8394
1000+
$0.8088
Related Products
Welcome back, may I help you?