
* Images are for reference only
4606H-102-473LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4606H-102-473LF
- JLCPCB Part #
- C5505949
- Package
- SIP-6
- Description
- 3 47kΩ 500mW 6 ±100ppm/℃ ±2% SIP-6 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4129
200+
$0.1648
500+
$0.1592
1000+
$0.1565
Welcome back, may I help you?