
* Images are for reference only
32208571
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- 32208571
- JLCPCB Part #
- C17237784
- Package
- SIP-2
- Description
- -70℃~+500℃ ±0.3℃ SIP-2 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8275
10+
$1.5549
30+
$1.3856
100+
$1.2114
500+
$1.1323
1000+
$1.0985
Welcome back, may I help you?