
* Images are for reference only
VH2A470MG105000CE0
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- VH2A470MG105000CE0
- JLCPCB Part #
- C2912485
- Package
- SMD,D10xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 100V 10mm 2000hrs@105℃ 47uF ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2256
10+
$0.1801
30+
$0.1607
100+
$0.1364
500+
$0.1203
1000+
$0.1137
Related Products
Welcome back, may I help you?