
* Images are for reference only
LP2W471MS450S68CV0
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- LP2W471MS450S68CV0
- JLCPCB Part #
- C191282
- Package
- Plugin,D35xL45mm
- Description
- -25℃~+85℃ 10mm 2000hrs@85℃ 35mm 450V 45mm 470uF ±20% 插件,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.4426
10+
$3.8440
30+
$3.4868
100+
$3.1264
500+
$2.9607
1000+
$2.8866
2000+
$2.8528
Related Products
Welcome back, may I help you?