
* Images are for reference only
KM1H471EG200A00CE0
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- KM1H471EG200A00CE0
- JLCPCB Part #
- C2912406
- Package
- Plugin,D10xL20mm
- Description
- -40℃~+105℃ 10mm 20mm 470uF 50V 5mm 710mA@120Hz ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.1961
50+
$0.1566
200+
$0.1397
400+
$0.1186
2400+
$0.1093
5000+
$0.1036
Related Products
Welcome back, may I help you?