
* Images are for reference only
KM1H222ML300A00CE0
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- KM1H222ML300A00CE0
- JLCPCB Part #
- C2912401
- Package
- Plugin,D16xL30mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 16mm 2200uF 30mm 50V ±20% 插件,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.5628
10+
$0.4551
30+
$0.4020
200+
$0.3345
400+
$0.3039
1000+
$0.2879
Related Products
Welcome back, may I help you?