This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMMC256-TY29-5B102

Extended
Manufacturer
Kingston Technology
MFR.Part #
EMMC256-TY29-5B102
JLCPCB Part #
C29806747
Package
FBGA-153(11.5x13)
Description
-25℃~+85℃ 1.7V~1.95V、2.7V~3.6V 2.7V~3.6V 240MB/S 256GB 310MB/S Built-in wear leveling function、Bad block management function、ECC error correction function、Power-down data protection function、Hardware reset function、Enhanced write protection function、Secure write protection function、Secure erase function eMMC 5.1 pSLC FBGA-153(11.5x13) eMMC ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 152

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $230.1613
10+ $223.0088

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons