This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D0811PM2FDGUK-U

Extended
Manufacturer
Kingston Technology
MFR.Part #
D0811PM2FDGUK-U
JLCPCB Part #
C27300677
Package
FBGA-200(10x14.5)
Description
-25℃~+85℃ 1.06V~1.17V、1.7V~1.95V 1.6GHz 8Gbit LPDDR4 SDRAM FBGA-200(10x14.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 144

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4129
144+ $3.3568
432+ $3.2457
1008+ $3.1893
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons