
* Images are for reference only
E2561M025C140RL
Extended
- Manufacturer
- Zhaoqing Ruilong Elec.
- MFR.Part #
- E2561M025C140RL
- JLCPCB Part #
- C2898797
- Package
- Plugin,D6.3xL14mm
- Description
- -55℃~+105℃ 14mm 2000hrs@105℃ 25V 3.9A@100kHz 560uF 6.3mm Polymer ±20% 插件,D6.3xL14mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 278
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 278
In-stock Item Pricing
Qty Unit Price
1+
$0.3229
50+
$0.2593
150+
$0.2320
1000+
$0.1696
2000+
$0.1545
5000+
$0.1453
Related Products
Welcome back, may I help you?