
* Images are for reference only
RC063M221LO10*20D-4A3E
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC063M221LO10*20D-4A3E
- JLCPCB Part #
- C2837912
- Package
- Plugin,D10xL20mm
- Description
- -40℃~+105℃ 10mm 20mm 220uF 5mm 63V 860mA@100kHz ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 161
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 161
In-stock Item Pricing
Qty Unit Price
1+
$0.1168
50+
$0.0935
250+
$0.0761
500+
$0.0674
2500+
$0.0603
5000+
$0.0570
Related Products
Welcome back, may I help you?