This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

3-1563759-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
3-1563759-1
JLCPCB Part #
C5379040
Package
P=4mm
Description
-40℃~+140℃ 18P 2 20A 4mm 60V P=4mm Automobile Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 1840

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $3.1612
10+ $3.0947
30+ $3.0519
100+ $3.0076
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons