
* Images are for reference only
1-2359440-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2359440-1
- JLCPCB Part #
- C33972632
- Package
- P=4mm
- Description
- -40℃~+100℃ 10A 18P 2 Automotive Connector Housing P=4mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1103
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1103
In-stock Item Pricing
Qty Unit Price
1+
$0.6493
10+
$0.5255
30+
$0.4645
100+
$0.4050
500+
$0.3681
1500+
$0.3488
Related Products