
* Images are for reference only
2005372-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2005372-3
- JLCPCB Part #
- C531922
- Package
- P=4mm
- Description
- -40℃~+150℃ 2 6P Automotive Connector Housing P=4mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$1.5927
10+
$1.3230
30+
$1.1753
300+
$1.0083
600+
$0.9344
900+
$0.9007
Related Products
Welcome back, may I help you?