
* Images are for reference only
2SCR513PFRAT100
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SCR513PFRAT100
- JLCPCB Part #
- C5502739
- Package
- TO-243AA
- Description
- 1 NPN 180 1A 1uA 350mV 360MHz 500mW 50V 6V NPN TO-243AA Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 720
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 720
In-stock Item Pricing
Qty Unit Price
1+
$0.1789
50+
$0.1425
150+
$0.1267
1000+
$0.1072
2000+
$0.0985
5000+
$0.0933
Related Products
Welcome back, may I help you?