This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

2SB1116AG-G-T92-B

Extended
Manufacturer
UTC(Unisonic Tech)
MFR.Part #
2SB1116AG-G-T92-B
JLCPCB Part #
C87889
Package
TO-92
Description
-20℃~+85℃ 1 PNP 100nA 120MHz 1A 200 200mV 60V 6V 750mW PNP TO-92 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1314

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1314

In-stock Item Pricing

Qty Unit Price
1+ $0.0599
100+ $0.0475
300+ $0.0414
2000+ $0.0367
4000+ $0.0330
10000+ $0.0312

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons