
* Images are for reference only
78R06G-TN3-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 78R06G-TN3-R
- JLCPCB Part #
- C3008361
- Package
- TO-252
- Description
- -40℃~+125℃@(Ta) 1 10mA 13V 1A 55dB 6V 700mV@(1A) Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3515
10+
$0.2778
30+
$0.2463
100+
$0.2070
500+
$0.1893
1000+
$0.1789
Related Products
Welcome back, may I help you?