
* Images are for reference only
LE1K102ML350A00CE0
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- LE1K102ML350A00CE0
- JLCPCB Part #
- C315553
- Package
- Plugin,D16xL35mm
- Description
- 10000hrs@105℃ 1000uF 16mm 35mm 7.5mm 80V ±20% 插件,D16xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$0.9213
10+
$0.7425
30+
$0.6523
200+
$0.5637
400+
$0.5106
1000+
$0.4832
Related Products
Welcome back, may I help you?