
* Images are for reference only
NS03WAF2432T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- NS03WAF2432T5E
- JLCPCB Part #
- C2782585
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 24.3kΩ 75V ±1% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 735
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0154
500+
$0.0122
1500+
$0.0104
5000+
$0.0087
25000+
$0.0077
50000+
$0.0072
Welcome back, may I help you?